RS PRO, Through Hole, Plug- Single Port Type A USB Connector
RS Stock No.: 179-2867Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
Number of Ports
1
Current Rating
500.0mA
Voltage Rating
5.0 V
Series
CLB-JL
Country of Origin
China
Stock information temporarily unavailable.
BD 2.222
BD 2.222 Each (Exc. Vat)
BD 2.444
BD 2.444 Each (inc. VAT)
RS PRO, Through Hole, Plug- Single Port Type A USB Connector
1
BD 2.222
BD 2.222 Each (Exc. Vat)
BD 2.444
BD 2.444 Each (inc. VAT)
RS PRO, Through Hole, Plug- Single Port Type A USB Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 2.222 |
5 - 9 | BD 2.074 |
10 - 24 | BD 1.936 |
25+ | BD 1.848 |
Technical Document
Specifications
Brand
RS ProGender
Male
Mounting Type
Through Hole
USB Type
A
Termination Method
Solder
Number of Ports
1
Current Rating
500.0mA
Voltage Rating
5.0 V
Series
CLB-JL
Country of Origin
China