RS PRO Through Hole Slide Switch SPDT Latching 5 A @ 28 V dc Top

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Top
Length
15.75mm
Width
8mm
Depth
9.3mm
Dimensions
8 x 9.3 x 15.75mm
Contact Resistance
10mΩ
Mechanical Life
30000Cycles
Voltage Rating
28V dc
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon
BD 2.270
BD 2.270 Each (Exc. Vat)
BD 2.497
BD 2.497 Each (inc. VAT)
Standard
1
BD 2.270
BD 2.270 Each (Exc. Vat)
BD 2.497
BD 2.497 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 2.270 |
10 - 49 | BD 2.050 |
50 - 99 | BD 1.705 |
100+ | BD 1.605 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Mounting Type
Through Hole
Switch Operation
Latching
Contact Current Rating
5 A @ 28 V dc
Terminal Type
Through Hole
Actuator Type
Top
Length
15.75mm
Width
8mm
Depth
9.3mm
Dimensions
8 x 9.3 x 15.75mm
Contact Resistance
10mΩ
Mechanical Life
30000Cycles
Voltage Rating
28V dc
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Actuator Material
Nylon