Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt, 128 Teeth, 640mm Length, 15mm Width

RS Stock No.: 205-6043Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

640mm

Width

15mm

Pitch

5mm

Number Of Teeth

128

Profile

5M

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

BD 5.907

BD 5.907 Each (Exc. Vat)

BD 6.498

BD 6.498 Each (inc. VAT)

RS PRO Timing Belt, 128 Teeth, 640mm Length, 15mm Width

BD 5.907

BD 5.907 Each (Exc. Vat)

BD 6.498

BD 6.498 Each (inc. VAT)

RS PRO Timing Belt, 128 Teeth, 640mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 5.907
5 - 9BD 5.874
10 - 24BD 5.858
25+BD 5.814

Technical Document

Specifications

Brand

RS Pro

Length

640mm

Width

15mm

Pitch

5mm

Number Of Teeth

128

Profile

5M

Material

Rubber

Country of Origin

China