RS PRO Timing Belt, 61 Teeth, 305mm Length, 15mm Width

RS Stock No.: 205-6040Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

305mm

Width

15mm

Pitch

5mm

Number Of Teeth

61

Profile

5M

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

BD 2.756

BD 2.756 Each (Exc. Vat)

BD 3.032

BD 3.032 Each (inc. VAT)

RS PRO Timing Belt, 61 Teeth, 305mm Length, 15mm Width

BD 2.756

BD 2.756 Each (Exc. Vat)

BD 3.032

BD 3.032 Each (inc. VAT)

RS PRO Timing Belt, 61 Teeth, 305mm Length, 15mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4BD 2.756
5 - 9BD 2.744
10 - 24BD 2.734
25+BD 2.712

Technical Document

Specifications

Brand

RS Pro

Length

305mm

Width

15mm

Pitch

5mm

Number Of Teeth

61

Profile

5M

Material

Rubber

Country of Origin

China