Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt, 80 Teeth, 640mm Length, 50mm Width

RS Stock No.: 205-6047Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

640mm

Width

50mm

Pitch

8mm

Number Of Teeth

80

Material

Rubber

Country of Origin

China

Stock information temporarily unavailable.

BD 16.737

BD 16.737 Each (Exc. Vat)

BD 18.411

BD 18.411 Each (inc. VAT)

RS PRO Timing Belt, 80 Teeth, 640mm Length, 50mm Width

BD 16.737

BD 16.737 Each (Exc. Vat)

BD 18.411

BD 18.411 Each (inc. VAT)

RS PRO Timing Belt, 80 Teeth, 640mm Length, 50mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 16.737
5 - 9BD 16.679
10 - 24BD 16.606
25+BD 16.527

Technical Document

Specifications

Brand

RS Pro

Length

640mm

Width

50mm

Pitch

8mm

Number Of Teeth

80

Material

Rubber

Country of Origin

China