Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Timing Belt, 90 Teeth, 720mm Length, 30mm Width

RS Stock No.: 205-6051Brand: RS PRO
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

RS Pro

Length

720mm

Width

30mm

Pitch

8mm

Number Of Teeth

90

Profile

8M

Material

Rubber

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 11.583

BD 11.583 Each (Exc. Vat)

BD 12.741

BD 12.741 Each (inc. VAT)

RS PRO Timing Belt, 90 Teeth, 720mm Length, 30mm Width

BD 11.583

BD 11.583 Each (Exc. Vat)

BD 12.741

BD 12.741 Each (inc. VAT)

RS PRO Timing Belt, 90 Teeth, 720mm Length, 30mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.583
5 - 9BD 11.544
10 - 24BD 11.490
25+BD 11.434
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

720mm

Width

30mm

Pitch

8mm

Number Of Teeth

90

Profile

8M

Material

Rubber

Country of Origin

China

You may be interested in