RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.6mm Thick
RS Stock No.: 682-488Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Tinned Steel
Form
Solid
Width
300mm
Thickness
0.6mm
Colour
Silver
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 119.674
BD 119.674 1 Lot of 10 (Exc. Vat)
BD 131.641
BD 131.641 1 Lot of 10 (inc. VAT)
RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.6mm Thick
1
BD 119.674
BD 119.674 1 Lot of 10 (Exc. Vat)
BD 131.641
BD 131.641 1 Lot of 10 (inc. VAT)
RS PRO Tinned Steel Metal Sheet 500mm x 300mm, 0.6mm Thick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 119.674 |
3 - 5 | BD 119.356 |
6 - 11 | BD 119.075 |
12+ | BD 118.844 |
Technical Document
Specifications
Brand
RS ProLength
500mm
Material
Tinned Steel
Form
Solid
Width
300mm
Thickness
0.6mm
Colour
Silver
Country of Origin
United Kingdom