RS PRO Titanium Alloy Hex Socket Cap Screw, DIN 912, M6 x 10mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
10mm
Head Shape
Hex Socket Cap
Material
Titanium Alloy
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Country of Origin
Germany
BD 7.980
BD 7.980 Each (Exc. Vat)
BD 8.778
BD 8.778 Each (inc. VAT)
1
BD 7.980
BD 7.980 Each (Exc. Vat)
BD 8.778
BD 8.778 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.980 |
5 - 9 | BD 7.586 |
10 - 29 | BD 7.187 |
30+ | BD 6.809 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
10mm
Head Shape
Hex Socket Cap
Material
Titanium Alloy
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Country of Origin
Germany