Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range

RS Stock No.: 254-3633Brand: RS PRO
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

0.6 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

≤100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China

Stock information temporarily unavailable.

BD 35.382

BD 35.382 Each (Exc. Vat)

BD 38.920

BD 38.920 Each (inc. VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range

BD 35.382

BD 35.382 Each (Exc. Vat)

BD 38.920

BD 38.920 Each (inc. VAT)

RS PRO TOF (Time of Flight) Photoelectric Sensor, Block Sensor, 0.6 m Detection Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sensor Style

Block

Detection Type

TOF (Time of Flight)

Detection Range

0.6 m

Output Type

PNP NONC

Switching Mode

Light / Dark switching

Electrical Connection

M8 Connector

Maximum dc Voltage

30V

Light Source

Infrared Laser

IP Rating

IP67

Maximum Current

200mA

Response Time

≤100ms

Housing Material

PC+ABS;Filter: PMMA

Minimum Operating Temperature

-20°C

Mounting Type

Screw, Bracket

Maximum Operating Temperature

+55°C

Series

PSE

Standards Met

CE

Country of Origin

China