RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Lug Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Silver
Contact Resistance
10mΩ
Country of Origin
China
BD 2.436
BD 2.436 Each (Exc. Vat)
BD 2.680
BD 2.680 Each (inc. VAT)
1
BD 2.436
BD 2.436 Each (Exc. Vat)
BD 2.680
BD 2.680 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 2.436 |
50 - 99 | BD 2.194 |
100 - 249 | BD 1.776 |
250+ | BD 1.622 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
5A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Silver
Contact Resistance
10mΩ
Country of Origin
China