RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Through Hole Terminal

RS Stock No.: 209-9359Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Country of Origin

China

Stock information temporarily unavailable.

BD 3.460

BD 3.460 Each (Exc. Vat)

BD 3.806

BD 3.806 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Through Hole Terminal

BD 3.460

BD 3.460 Each (Exc. Vat)

BD 3.806

BD 3.806 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 3.460
50 - 99BD 3.118
100 - 249BD 2.492
250+BD 2.272

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Through Hole

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Gold

Contact Resistance

20mΩ

Country of Origin

China