RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 448-0775Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Brass (Movable)

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

You may be interested in
Stock information temporarily unavailable.

BD 9.598

BD 1.920 Each (In a Pack of 5) (Exc. Vat)

BD 10.558

BD 2.112 Each (In a Pack of 5) (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal

BD 9.598

BD 1.920 Each (In a Pack of 5) (Exc. Vat)

BD 10.558

BD 2.112 Each (In a Pack of 5) (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245BD 1.920BD 9.598
250 - 495BD 1.546BD 7.728
500 - 1245BD 1.287BD 6.435
1250+BD 1.194BD 5.968
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

6.35mm

Actuator Length

10.41mm

Actuator Material

Chromium Plated Brass

Contact Resistance

0.01Ω

Panel Cut Out Size

6.35mm

Contact Material

Silver Plated Brass (Movable)

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

You may be interested in