Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
12.3mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Country of Origin
China
BD 3.300
BD 3.300 Each (Exc. Vat)
BD 3.630
BD 3.630 Each (inc. VAT)
1
BD 3.300
BD 3.300 Each (Exc. Vat)
BD 3.630
BD 3.630 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
12.3mm
Actuator Material
Brass
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Country of Origin
China



