RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Through Hole Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT, SPDT
Switch Operation
On-(On)
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Through Hole
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Gold
Contact Resistance
20mΩ
Country of Origin
China
BD 3.784
BD 3.784 Each (Exc. Vat)
BD 4.162
BD 4.162 Each (inc. VAT)
1
BD 3.784
BD 3.784 Each (Exc. Vat)
BD 4.162
BD 4.162 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 3.784 |
50 - 99 | BD 3.421 |
100 - 249 | BD 2.734 |
250+ | BD 2.475 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT, SPDT
Switch Operation
On-(On)
Contact Current Rating
3A
Mounting Type
Panel Mount
Terminal Type
Through Hole
IP Rating
IP67
Illuminated
No
Actuator Material
Chrome Plated Brass
Contact Material
Gold
Contact Resistance
20mΩ
Country of Origin
China