Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Solder Lug Terminal

RS Stock No.: 209-9366Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-(On)

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Silver

Contact Resistance

20mΩ

Country of Origin

China

Stock information temporarily unavailable.

BD 2.026

BD 2.026 Each (Exc. Vat)

BD 2.229

BD 2.229 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Solder Lug Terminal

BD 2.026

BD 2.026 Each (Exc. Vat)

BD 2.229

BD 2.229 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-(On), DPDT, SPDT, Solder Lug Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.026
50 - 99BD 1.822
100 - 249BD 1.486
250+BD 1.370

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT, SPDT

Switch Operation

On-(On)

Contact Current Rating

3A

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

IP67

Illuminated

No

Actuator Material

Chrome Plated Brass

Contact Material

Silver

Contact Resistance

20mΩ

Country of Origin

China