RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

RS Stock No.: 394-459Brand: RS PRODistrelec Article No.: 30403037
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.41mm

Actuator Material

Brass

Contact Material

Copper Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Mechanical Life

40000Cycles

Distrelec Product Id

30403037

Country of Origin

China

Stock information temporarily unavailable.

BD 3.069

BD 3.069 Each (Exc. Vat)

BD 3.376

BD 3.376 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal

BD 3.069

BD 3.069 Each (Exc. Vat)

BD 3.376

BD 3.376 Each (inc. VAT)

RS PRO Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 3.069
50 - 99BD 2.475
100 - 249BD 1.925
250+BD 1.886

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

10.41mm

Actuator Material

Brass

Contact Material

Copper Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Mechanical Life

40000Cycles

Distrelec Product Id

30403037

Country of Origin

China