RS PRO Toggle Switch, Panel Mount, On-(On), SPDT, Solder Terminal, 28V dc

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
3 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
9.4mm
Actuator Material
Brass
Voltage Rating
28V dc
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Product details
Toggle Switches, Ultra-Min, Silver Contacts
Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
1
BD 2.986
BD 2.986 Each (Exc. Vat)
BD 3.285
BD 3.285 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | BD 2.986 |
| 50 - 99 | BD 2.673 |
| 100 - 249 | BD 2.332 |
| 250+ | BD 1.914 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
3 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
9.4mm
Actuator Material
Brass
Voltage Rating
28V dc
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Product details
Toggle Switches, Ultra-Min, Silver Contacts
Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Approvals
UL recognised component for Canada and US