Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
BD 1.925
BD 1.925 Each (Exc. Vat)
BD 2.117
BD 2.117 Each (inc. VAT)
Standard
1
BD 1.925
BD 1.925 Each (Exc. Vat)
BD 2.117
BD 2.117 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 49 | BD 1.925 |
| 50 - 99 | BD 1.568 |
| 100 - 249 | BD 1.238 |
| 250+ | BD 1.232 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-(On)
Contact Current Rating
5 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Solder
Panel Cut Out Diameter
6.35mm
Actuator Length
10.41mm
Actuator Material
Chromium Plated Brass
Contact Resistance
0.01Ω
Panel Cut Out Size
6.35mm
Contact Material
Silver Plated Brass
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free


