RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal

RS Stock No.: 206-6978Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

12 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 12.260

BD 12.260 Each (Exc. Vat)

BD 13.486

BD 13.486 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal

BD 12.260

BD 12.260 Each (Exc. Vat)

BD 13.486

BD 13.486 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off-On, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 12.260
10 - 49BD 11.280
50 - 99BD 10.032
100+BD 8.690

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-Off-On

Contact Current Rating

12 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP68

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China