Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Screw Terminal

RS Stock No.: 206-6986Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Screw

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.048

BD 4.048 Each (Exc. Vat)

BD 4.453

BD 4.453 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Screw Terminal

BD 4.048

BD 4.048 Each (Exc. Vat)

BD 4.453

BD 4.453 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), DPDT, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 4.048
10 - 49BD 3.801
50 - 99BD 3.412
100+BD 2.972

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Screw

IP Rating

IP40

Illuminated

No

Actuator Material

Brass

Country of Origin

Taiwan, Province Of China