Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

RS Stock No.: 401-670Brand: RS PRODistrelec Article No.: 30403052
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Brass

Contact Material

Copper Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Distrelec Product Id

30403052

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

BD 2.068

BD 2.068 Each (Exc. Vat)

BD 2.275

BD 2.275 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

BD 2.068

BD 2.068 Each (Exc. Vat)

BD 2.275

BD 2.275 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49BD 2.068
50 - 99BD 1.666
100 - 249BD 1.331
250+BD 1.326
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Brass

Contact Material

Copper Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Distrelec Product Id

30403052

Country of Origin

China

You may be interested in