Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Brass
Voltage Rating
250V
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30403053
Country of Origin
China
BD 2.783
BD 2.783 Each (Exc. Vat)
BD 3.061
BD 3.061 Each (inc. VAT)
1
BD 2.783
BD 2.783 Each (Exc. Vat)
BD 3.061
BD 3.061 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 2.783 |
50 - 99 | BD 2.574 |
100 - 249 | BD 1.749 |
250+ | BD 1.732 |
Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
5 A @ 250 V ac
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Brass
Voltage Rating
250V
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30403053
Country of Origin
China