RS PRO Toggle Switch, PCB Mount, On-On, DPDT, Through Hole Terminal, 20V ac/dc

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Brass
Voltage Rating
20V ac/dc
Contact Resistance
0.02Ω
Contact Material
Gold Over Nickel Plated Brass
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000 (3 pos) operations, 60000 (2 pos) operations
Product details
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)

BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
1
BD 1.842
BD 1.842 Each (Exc. Vat)
BD 2.026
BD 2.026 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.842 |
10 - 49 | BD 1.688 |
50 - 99 | BD 1.441 |
100+ | BD 1.370 |

Technical Document
Specifications
Brand
RS ProContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Brass
Voltage Rating
20V ac/dc
Contact Resistance
0.02Ω
Contact Material
Gold Over Nickel Plated Brass
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
30000 (3 pos) operations, 60000 (2 pos) operations
Product details
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
