RS PRO Toggle Switch, PCB Mount, (On)-On, SPDT, Screw Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-On
Contact Current Rating
10 A
Mounting Type
PCB
Terminal Type
Screw
IP Rating
IP40
Illuminated
No
Actuator Material
Brass
Country of Origin
Taiwan, Province Of China
BD 3.784
BD 3.784 Each (Exc. Vat)
BD 4.162
BD 4.162 Each (inc. VAT)
1
BD 3.784
BD 3.784 Each (Exc. Vat)
BD 4.162
BD 4.162 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 3.784 |
10 - 49 | BD 3.542 |
50 - 99 | BD 3.174 |
100+ | BD 2.766 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-On
Contact Current Rating
10 A
Mounting Type
PCB
Terminal Type
Screw
IP Rating
IP40
Illuminated
No
Actuator Material
Brass
Country of Origin
Taiwan, Province Of China