Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal

RS Stock No.: 820-0542Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Standards Met

MIL-STD-202F

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 6.032

BD 6.032 Each (Exc. Vat)

BD 6.635

BD 6.635 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal

BD 6.032

BD 6.032 Each (Exc. Vat)

BD 6.635

BD 6.635 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.032
10 - 24BD 5.638
25 - 49BD 5.198
50+BD 4.515

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 250 V ac

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Actuator Material

Brass

Contact Material

Silver

Contact Resistance

10mΩ

Maximum Operating Temperature

+85°C

Standards Met

MIL-STD-202F

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

50000Cycles

Country of Origin

Taiwan, Province Of China