RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
7.37mm
Actuator Material
Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Product details
Toggle Switches, Ultra-Min, Threaded Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
BD 3.014
BD 3.014 Each (Exc. Vat)
BD 3.315
BD 3.315 Each (inc. VAT)
1
BD 3.014
BD 3.014 Each (Exc. Vat)
BD 3.315
BD 3.315 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 3.014 |
50 - 99 | BD 2.728 |
100 - 249 | BD 1.612 |
250+ | BD 1.314 |
Technical Document
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
7.37mm
Actuator Material
Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Standards Met
UL Listed
Product details
Toggle Switches, Ultra-Min, Threaded Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)