RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

RS Stock No.: 450-2780Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Product details

Toggle Switches, Ultra-Min, Threaded Bush

Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)

Stock information temporarily unavailable.

BD 2.420

BD 2.420 Each (Exc. Vat)

BD 2.662

BD 2.662 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal

BD 2.420

BD 2.420 Each (Exc. Vat)

BD 2.662

BD 2.662 Each (inc. VAT)

RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49BD 2.420
50 - 99BD 2.216
100 - 249BD 1.656
250+BD 1.556

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-(On)

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

10.41mm

Actuator Material

Chrome Plated Brass

Contact Material

Gold Over Nickel Plated Brass

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Maximum Operating Temperature

+85°C

Standards Met

UL Listed

Product details

Toggle Switches, Ultra-Min, Threaded Bush

Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)