RS PRO Tool Box Organiser for use with GO Basic Tool Case

RS Stock No.: 921-2741Brand: RS PRO
brand-logo
View all in Tool Box Accessories

Technical Document

Specifications

Brand

RS Pro

Type

Tool Box Organiser

For Use With

GO Basic Tool Case

Country of Origin

China

Product details

RS Pro GO Tool Case Organisers

A range of Tool Box Organisers that are designed to be used with our GO Basic tool case. Our Interior Organisers are available in three styles, Loop, Module & Pocket.

Loop Organiser Features:

Document partition in the lid (A4 format)
Removable tool board with elastic loops on the front and back
Removable cover board for the bottom tray with further elastic loops

Module Organiser Features:

Document partition in the lid (A4 format)
Removable tool board with 3 Module sections for tools of max. 21 mm Ø on the front and back
Removable cover board for the bottom tray with 3 Module sections for tools of max. 28 mm Ø

Pocket Organiser Features:

Document partition in the lid (A4 format)
Removable tool board with 22 tool pockets on the front and back
Removable cover board for the bottom tray with 15 tool pockets

Stock information temporarily unavailable.

BD 34.914

BD 34.914 Each (Exc. Vat)

BD 38.405

BD 38.405 Each (inc. VAT)

RS PRO Tool Box Organiser for use with GO Basic Tool Case

BD 34.914

BD 34.914 Each (Exc. Vat)

BD 38.405

BD 38.405 Each (inc. VAT)

RS PRO Tool Box Organiser for use with GO Basic Tool Case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Tool Box Organiser

For Use With

GO Basic Tool Case

Country of Origin

China

Product details

RS Pro GO Tool Case Organisers

A range of Tool Box Organisers that are designed to be used with our GO Basic tool case. Our Interior Organisers are available in three styles, Loop, Module & Pocket.

Loop Organiser Features:

Document partition in the lid (A4 format)
Removable tool board with elastic loops on the front and back
Removable cover board for the bottom tray with further elastic loops

Module Organiser Features:

Document partition in the lid (A4 format)
Removable tool board with 3 Module sections for tools of max. 21 mm Ø on the front and back
Removable cover board for the bottom tray with 3 Module sections for tools of max. 28 mm Ø

Pocket Organiser Features:

Document partition in the lid (A4 format)
Removable tool board with 22 tool pockets on the front and back
Removable cover board for the bottom tray with 15 tool pockets