Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Torx Pan Steel Machine Screws, M4x20.0mm

RS Stock No.: 482-7966Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

20mm

Length Metric

20.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Country of Origin

China

Product details

Metric Thread - BZP Steel

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?

Our torx pan head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is commonly used indoors, in a dry area. The automotive industry uses torx drive type screws for application.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Features bright zinc plated and clear passivated finish
• Highly resistance to slippage or cam-out
• Stainless steel construction
• Metric thread

Typical Applications

• Machine parts
• Automotive industries
• Electrical equipment
• Commercial & Industrial

Standards

DIN 7985T

You may be interested in
Stock information temporarily unavailable.

BD 3.830

BD 3.830 1 Bag of 100 (Exc. Vat)

BD 4.213

BD 4.213 1 Bag of 100 (inc. VAT)

RS PRO Torx Pan Steel Machine Screws, M4x20.0mm

BD 3.830

BD 3.830 1 Bag of 100 (Exc. Vat)

BD 4.213

BD 4.213 1 Bag of 100 (inc. VAT)

RS PRO Torx Pan Steel Machine Screws, M4x20.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 3.830
5 - 9BD 3.725
10 - 29BD 3.615
30+BD 3.480
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Torx

Length Metric

20mm

Length Metric

20.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Steel

Finish

Clear Passivated Zinc Plated

Thread Pitch

0.7mm

Thread Pitch

0.70mm

Country of Origin

China

Product details

Metric Thread - BZP Steel

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?

Our torx pan head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is commonly used indoors, in a dry area. The automotive industry uses torx drive type screws for application.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Features bright zinc plated and clear passivated finish
• Highly resistance to slippage or cam-out
• Stainless steel construction
• Metric thread

Typical Applications

• Machine parts
• Automotive industries
• Electrical equipment
• Commercial & Industrial

Standards

DIN 7985T

You may be interested in