Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Torx Screwdriver Bit, T25 Tip, 25 mm Overall

RS Stock No.: 619-749Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T25

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits

You may be interested in
Bosch Torx Screwdriver Bit, T25 Tip, 25 mm Overall
BD 1.338Each (In a Pack of 3) (Exc. Vat)
DeWALT Torx Screwdriver Bit, T25 Tip, 25 mm Overall
BD 0.647Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.506

BD 0.506 Each (Exc. Vat)

BD 0.557

BD 0.557 Each (inc. VAT)

RS PRO Torx Screwdriver Bit, T25 Tip, 25 mm Overall

BD 0.506

BD 0.506 Each (Exc. Vat)

BD 0.557

BD 0.557 Each (inc. VAT)

RS PRO Torx Screwdriver Bit, T25 Tip, 25 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bosch Torx Screwdriver Bit, T25 Tip, 25 mm Overall
BD 1.338Each (In a Pack of 3) (Exc. Vat)
DeWALT Torx Screwdriver Bit, T25 Tip, 25 mm Overall
BD 0.647Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Head Type

Torx

Type

Driver Bit

Size

T25

Material

Chrome Vanadium Steel

Overall Length

25 mm

Product details

RS Pro Star Bits 1/4" Hexagonal Section

All bits are manufactured from chrome moly steel (S2) hardened and tempered for heavy duty use. Tool bits to drive slotted and Supadriv/Pozidriv™ screws, hexagon and Star socket screws. All bits have a hexagon shaft section (1/4" across flats) with notches which enable them to locate and latch into the appropriate driver

Features and Benefits
Chrome moly steel (S2) with a grey rustproof finish
1 pc- T-6 Torx Bits

You may be interested in
Bosch Torx Screwdriver Bit, T25 Tip, 25 mm Overall
BD 1.338Each (In a Pack of 3) (Exc. Vat)
DeWALT Torx Screwdriver Bit, T25 Tip, 25 mm Overall
BD 0.647Each (In a Pack of 5) (Exc. Vat)