RS PRO Touch-Screen HMI Display - 15 in, TFT LCD Display, 1920 x 1080

Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI8150ig-C
Display Resolution
1920 x 1080
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A35
Processor Speed
1.2GHz
Onboard Memory
4G FLASH, 512M DDRAM
Display Size
15 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Depth
35.2mm
Maximum Operating Temperature
50°C
Dimensions
403 x 253 x 35.2mm
Interface
COM 1 Serial, Ethernet, SD Card, USB
Supply Voltage
12 → 28 V dc
Width
403mm
Minimum Operating Temperature
0°C
Length
403mm
Country of Origin
China
BD 872.828
BD 872.828 Each (Exc. Vat)
BD 960.111
BD 960.111 Each (inc. VAT)
1
BD 872.828
BD 872.828 Each (Exc. Vat)
BD 960.111
BD 960.111 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDisplay Type
TFT LCD
Manufacturer Part No.
PI8150ig-C
Display Resolution
1920 x 1080
Number of Ports
4
Port Type
COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot
Processor Type
Cortex A35
Processor Speed
1.2GHz
Onboard Memory
4G FLASH, 512M DDRAM
Display Size
15 in
Backlighting
Yes
IP Rating
IP65
Display Colour
Colour
Depth
35.2mm
Maximum Operating Temperature
50°C
Dimensions
403 x 253 x 35.2mm
Interface
COM 1 Serial, Ethernet, SD Card, USB
Supply Voltage
12 → 28 V dc
Width
403mm
Minimum Operating Temperature
0°C
Length
403mm
Country of Origin
China