Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Touch-Screen HMI Display - 15 in, TFT LCD Display, 1920 x 1080

RS Stock No.: 276-5913Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI8150ig-C-W

Display Resolution

1920 x 1080

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

4G FLASH, 512M DDRAM

Display Size

15 in

Backlighting

Yes

IP Rating

IP65

Maximum Operating Temperature

50°C

Dimensions

403 x 253 x 35.2mm

Interface

COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Display Colour

Colour

Width

403mm

Minimum Operating Temperature

0°C

Length

403mm

Depth

35.2mm

Country of Origin

China

Stock information temporarily unavailable.

BD 831.674

BD 831.674 Each (Exc. Vat)

BD 914.841

BD 914.841 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 15 in, TFT LCD Display, 1920 x 1080

BD 831.674

BD 831.674 Each (Exc. Vat)

BD 914.841

BD 914.841 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 15 in, TFT LCD Display, 1920 x 1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI8150ig-C-W

Display Resolution

1920 x 1080

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

4G FLASH, 512M DDRAM

Display Size

15 in

Backlighting

Yes

IP Rating

IP65

Maximum Operating Temperature

50°C

Dimensions

403 x 253 x 35.2mm

Interface

COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Display Colour

Colour

Width

403mm

Minimum Operating Temperature

0°C

Length

403mm

Depth

35.2mm

Country of Origin

China