Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480pixels

RS Stock No.: 276-5901Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3070ig-C-W

Display Resolution

800 x 480pixels

Number of Ports

5

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Depth

39mm

Minimum Operating Temperature

-10°C

Length

201.2mm

Width

201mm

Display Colour

Colour

Supply Voltage

12 → 28 V dc

Interface

COM 1 Serial, Ethernet, SD Card,USB, Wi-Fi

Dimensions

201 x 147 x 39 mm

Maximum Operating Temperature

55°C

Country of Origin

China

Stock information temporarily unavailable.

BD 288.620

BD 288.620 Each (Exc. Vat)

BD 317.482

BD 317.482 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480pixels

BD 288.620

BD 288.620 Each (Exc. Vat)

BD 317.482

BD 317.482 Each (inc. VAT)

RS PRO Touch-Screen HMI Display - 7 in, TFT LCD Display, 800 x 480pixels
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI3070ig-C-W

Display Resolution

800 x 480pixels

Number of Ports

5

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, Wi-Fi, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

Cortex A35

Processor Speed

1.2GHz

Onboard Memory

128M FLASH, 128M DDRAM

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Depth

39mm

Minimum Operating Temperature

-10°C

Length

201.2mm

Width

201mm

Display Colour

Colour

Supply Voltage

12 → 28 V dc

Interface

COM 1 Serial, Ethernet, SD Card,USB, Wi-Fi

Dimensions

201 x 147 x 39 mm

Maximum Operating Temperature

55°C

Country of Origin

China