RS PRO Tower Fan 30.13m³/min 3 speed 230 V with plug: Type C - European Plug
RS Stock No.: 180-2369Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAir Flow
30.13m³/min
Fan Type
Tower
Number Of Speeds
3
Plug Type
Type C - European Plug
Supply Voltage
230 V
Dimensions
89 x 31 x 31cm
Height
35in
Special Features
Oscillating
Noise Level
57dB(A)
Country of Origin
China
You may be interested in
RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European PlugBrand: RS PRO
BD 92.783Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Tower Fan 30.13m³/min 3 speed 230 V with plug: Type C - European Plug
1
P.O.A.
RS PRO Tower Fan 30.13m³/min 3 speed 230 V with plug: Type C - European Plug
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European PlugBrand: RS PRO
BD 92.783Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAir Flow
30.13m³/min
Fan Type
Tower
Number Of Speeds
3
Plug Type
Type C - European Plug
Supply Voltage
230 V
Dimensions
89 x 31 x 31cm
Height
35in
Special Features
Oscillating
Noise Level
57dB(A)
Country of Origin
China
You may be interested in
RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European PlugBrand: RS PRO
BD 92.783Each (Exc. Vat)