RS PRO Transformer Turns Ratio Meter, 34Vrms excitation voltage 0.8 → 2000 ratio range

RS Stock No.: 122-5408Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Ratio Range CT

0.8 → 2000

Ratio Range (CT)

0.8 → 2000

Ratio Range VT/PT

0.8 → 10000:1

Ratio Range (VT/PT)

0.8 → 10000:1

Excitation Voltage VT/PT

34Vrms

Excitation Voltage (VT/PT)

34Vrms

Excitation Signal CT

0 → 1 A, 0.1 → 20 Vrms

Excitation Signal (CT)

0 → 1 A, 0.1 → 20 Vrms

Test Frequencies

50 Hz, 55 Hz, 60 Hz, 70 Hz, 100 Hz, 120 Hz, 200 Hz, 240 Hz, 300 Hz, 400 Hz

Excitation Current Display

0 → 1000mA

Test Results Storage

4096

PC Interface

BlueTooth

Battery Life

10 h

Country of Origin

Taiwan, Province Of China

Product details

Transformer Turns Ratio Meter

RS Pro RS1660 Transformer Turns Ratio Meter. The turns ratio test is an AC low voltage test which determines the ratio of the high voltage winding to all other windings at no-load. The turns ratio test is performed on all taps of every winding.

Features and Benefits

Large backlit display
Ten Test Frequencies (50 Hz → 400 Hz)
Displays turns ratio, deviation, secondary output, excitation voltage and current, phase angle and nameplate transformer/VT/CT values in one page for easy transformer quality interpretation
Checks for live test points, short circuit, open circuit and reverse polarity before each measurement. Message is displayed to warn users (checking is not performed once measurement starts)
Wireless blue tooth communication with PC
Select filter to remove field noise (slow, normal, fast)
Auto-Power Off with programmable time
Built-in calendar clock

Transformer Turns Ratio Meter

Stock information temporarily unavailable.

BD 842.490

BD 842.490 Each (Exc. Vat)

BD 926.739

BD 926.739 Each (inc. VAT)

RS PRO Transformer Turns Ratio Meter, 34Vrms excitation voltage 0.8 → 2000 ratio range

BD 842.490

BD 842.490 Each (Exc. Vat)

BD 926.739

BD 926.739 Each (inc. VAT)

RS PRO Transformer Turns Ratio Meter, 34Vrms excitation voltage 0.8 → 2000 ratio range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ratio Range CT

0.8 → 2000

Ratio Range (CT)

0.8 → 2000

Ratio Range VT/PT

0.8 → 10000:1

Ratio Range (VT/PT)

0.8 → 10000:1

Excitation Voltage VT/PT

34Vrms

Excitation Voltage (VT/PT)

34Vrms

Excitation Signal CT

0 → 1 A, 0.1 → 20 Vrms

Excitation Signal (CT)

0 → 1 A, 0.1 → 20 Vrms

Test Frequencies

50 Hz, 55 Hz, 60 Hz, 70 Hz, 100 Hz, 120 Hz, 200 Hz, 240 Hz, 300 Hz, 400 Hz

Excitation Current Display

0 → 1000mA

Test Results Storage

4096

PC Interface

BlueTooth

Battery Life

10 h

Country of Origin

Taiwan, Province Of China

Product details

Transformer Turns Ratio Meter

RS Pro RS1660 Transformer Turns Ratio Meter. The turns ratio test is an AC low voltage test which determines the ratio of the high voltage winding to all other windings at no-load. The turns ratio test is performed on all taps of every winding.

Features and Benefits

Large backlit display
Ten Test Frequencies (50 Hz → 400 Hz)
Displays turns ratio, deviation, secondary output, excitation voltage and current, phase angle and nameplate transformer/VT/CT values in one page for easy transformer quality interpretation
Checks for live test points, short circuit, open circuit and reverse polarity before each measurement. Message is displayed to warn users (checking is not performed once measurement starts)
Wireless blue tooth communication with PC
Select filter to remove field noise (slow, normal, fast)
Auto-Power Off with programmable time
Built-in calendar clock

Transformer Turns Ratio Meter