RS PRO Transistor Pad for use with TO5 Transistor

RS Stock No.: 402-175Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Transistor Pad

For Use With

TO5 Transistor

Material

PET

Country of Origin

United Kingdom

Product details

Transistor Pads

Transistor pads provide a convenient method of giving PCB mounted transistors mechanical support
TO5 provides a 2.8mm spacing for three or four lead devices
Material: Black flame-retardant polypropylene
Maximum operating temperature 100°C
Height above board 3.0mm

You may be interested in
RS PRO Transistor Pad for use with T092 transistor
BD 0.048Each (In a Pack of 100) (Exc. Vat)

BD 1.722

BD 1.722 1 Box of 100 (Exc. Vat)

BD 1.894

BD 1.894 1 Box of 100 (inc. VAT)

RS PRO Transistor Pad for use with TO5 Transistor

BD 1.722

BD 1.722 1 Box of 100 (Exc. Vat)

BD 1.894

BD 1.894 1 Box of 100 (inc. VAT)

RS PRO Transistor Pad for use with TO5 Transistor

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 1.722
5 - 19BD 1.612
20 - 49BD 1.578
50+BD 1.529
You may be interested in
RS PRO Transistor Pad for use with T092 transistor
BD 0.048Each (In a Pack of 100) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Transistor Pad

For Use With

TO5 Transistor

Material

PET

Country of Origin

United Kingdom

Product details

Transistor Pads

Transistor pads provide a convenient method of giving PCB mounted transistors mechanical support
TO5 provides a 2.8mm spacing for three or four lead devices
Material: Black flame-retardant polypropylene
Maximum operating temperature 100°C
Height above board 3.0mm

You may be interested in
RS PRO Transistor Pad for use with T092 transistor
BD 0.048Each (In a Pack of 100) (Exc. Vat)