Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Translucent Foam Tape, 6.0mm x 33.0m, 1.0mm Thick

RS Stock No.: 125-4310Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

6.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Foam

Colour

Translucent

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Double Sided Foam Tapes

You may be interested in
Stock information temporarily unavailable.

BD 17.152

BD 17.152 Each (Exc. Vat)

BD 18.867

BD 18.867 Each (inc. VAT)

RS PRO Translucent Foam Tape, 6.0mm x 33.0m, 1.0mm Thick

BD 17.152

BD 17.152 Each (Exc. Vat)

BD 18.867

BD 18.867 Each (inc. VAT)

RS PRO Translucent Foam Tape, 6.0mm x 33.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5BD 17.152
6 - 14BD 16.795
15+BD 16.716
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

6.0mm

Thickness

1.0mm

Length

33.0m

Backing Material

Foam

Colour

Translucent

Single/Double Sided

Double Sided

Adhesive Material

Acrylic

Country of Origin

United Kingdom

Product details

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Double Sided Foam Tapes

You may be interested in