Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Transparent Foam Tape, 12.0mm x 10.0m, 1.0mm Thick

RS Stock No.: 224-3444Brand: RS PRODistrelec Article No.: 30414247
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.0mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Transparent

Single/Double Sided

Double Sided

Foam Density

1000kg/m³

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

150°C

Series

VST

Distrelec Product Id

30414247

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

BD 7.931

BD 7.931 Each (Exc. Vat)

BD 8.724

BD 8.724 Each (inc. VAT)

RS PRO Transparent Foam Tape, 12.0mm x 10.0m, 1.0mm Thick

BD 7.931

BD 7.931 Each (Exc. Vat)

BD 8.724

BD 8.724 Each (inc. VAT)

RS PRO Transparent Foam Tape, 12.0mm x 10.0m, 1.0mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8BD 7.931
9 - 14BD 7.750
15+BD 7.568
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.0mm

Length

10.0m

Backing Material

Acrylic Foam

Colour

Transparent

Single/Double Sided

Double Sided

Foam Density

1000kg/m³

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

150°C

Series

VST

Distrelec Product Id

30414247

Country of Origin

Korea, Republic Of

You may be interested in