RS PRO Transparent Low-Density Polyethylene Solder Sleeve Kit 1.4 → 13mm Cable Diameter

Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
1.4mm
Maximum Cable Diameter
13mm
Material
Low-Density Polyethylene
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
25
Colour
Transparent
Standards Met
RoHS Compliant
Series
GAST
Country of Origin
China
BD 14.212
BD 14.212 1 Box of 25 (Exc. Vat)
BD 15.633
BD 15.633 1 Box of 25 (inc. VAT)
1
BD 14.212
BD 14.212 1 Box of 25 (Exc. Vat)
BD 15.633
BD 15.633 1 Box of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | BD 14.212 |
5 - 49 | BD 13.541 |
50+ | BD 12.661 |
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
1.4mm
Maximum Cable Diameter
13mm
Material
Low-Density Polyethylene
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
25
Colour
Transparent
Standards Met
RoHS Compliant
Series
GAST
Country of Origin
China