Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 60mm Bend Radius

RS Stock No.: 327-8307Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

10m

Material

PVC

Outer Diameter

33.5mm

Suitable Applications

Food, Liquid, Plants, Spirits

Colour

Transparent

Bend Radius

60mm

Reinforced

Yes

Country of Origin

Italy

Product details

Heavy Duty, High Vacuum (Non-Toxic) PVC Suction/Delivery Hose

Armorvin HNT flexible hose is a soft PVC hosing with an embedded reduced pitch galvanised steel spiral for the delivery of food liquids.

Harmonic steel helix in a clear PVC
High impact, abrasion, weathering and chemical resistance
Suitable for food processing and the conveyance of beverages and liquids eg. vinegar, water and spirits up to 28% by volume

Standards

Suitable according to Reg. CE 1935/2004 and Reg. UE 10/2011

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 60mm Bend Radius

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 60mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

25mm

Length

10m

Material

PVC

Outer Diameter

33.5mm

Suitable Applications

Food, Liquid, Plants, Spirits

Colour

Transparent

Bend Radius

60mm

Reinforced

Yes

Country of Origin

Italy

Product details

Heavy Duty, High Vacuum (Non-Toxic) PVC Suction/Delivery Hose

Armorvin HNT flexible hose is a soft PVC hosing with an embedded reduced pitch galvanised steel spiral for the delivery of food liquids.

Harmonic steel helix in a clear PVC
High impact, abrasion, weathering and chemical resistance
Suitable for food processing and the conveyance of beverages and liquids eg. vinegar, water and spirits up to 28% by volume

Standards

Suitable according to Reg. CE 1935/2004 and Reg. UE 10/2011

You may be interested in