Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 50mm Bend Radius

RS Stock No.: 339-9937Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

20mm

Length

10m

Material

PVC

Outer Diameter

26.8mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 50mm Bend Radius

P.O.A.

RS PRO Transparent PVC Reinforced Flexible Ducting, 10m, 50mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

20mm

Length

10m

Material

PVC

Outer Diameter

26.8mm

Suitable Applications

Food Suction, Liquid

Colour

Transparent

Bend Radius

50mm

Reinforced

Yes

Country of Origin

Italy