Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Trolley Wheel, 1000kg

RS Stock No.: 858-764Brand: RS PRO
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

82mm

Wheel Width

100mm

Bore Diameter

20mm

Load Capacity

1000kg

Hub Bearing Type

Ball Bearing

Bore Length

100mm

Country of Origin

Italy

Product details

Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R

Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.

Steel roller with cast polyurethane tyre

Stock information temporarily unavailable.

BD 24.990

BD 24.990 Each (Exc. Vat)

BD 27.489

BD 27.489 Each (inc. VAT)

RS PRO Trolley Wheel, 1000kg

BD 24.990

BD 24.990 Each (Exc. Vat)

BD 27.489

BD 27.489 Each (inc. VAT)

RS PRO Trolley Wheel, 1000kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 24.990
5 - 9BD 24.900
10 - 24BD 24.805
25+BD 24.700

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

82mm

Wheel Width

100mm

Bore Diameter

20mm

Load Capacity

1000kg

Hub Bearing Type

Ball Bearing

Bore Length

100mm

Country of Origin

Italy

Product details

Pallet Rollers, Polyurethane Tyre, Steel Hub, Series R

Polyurethane tyred pallet rollers with steel hub. Fitted with twin ball races.

Steel roller with cast polyurethane tyre