RS PRO Trolley Wheel, 700kg

Technical Document
Specifications
Brand
RS ProWheel Diameter
85mm
Wheel Width
70mm
Bore Diameter
20mm
Load Capacity
700kg
Hub Bearing Type
Ball Bearing
Bore Length
70mm
Country of Origin
Italy
Product details
Pallet Rollers, Nylon Tyre, Series R
Solid nylon pallet rollers fitted with twin ball races.
Solid nylon 6 polyamide roller
BD 11.745
BD 11.745 Each (Exc. Vat)
BD 12.919
BD 12.919 Each (inc. VAT)
1
BD 11.745
BD 11.745 Each (Exc. Vat)
BD 12.919
BD 12.919 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 11.745 |
5 - 9 | BD 11.700 |
10 - 24 | BD 11.655 |
25+ | BD 11.610 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
85mm
Wheel Width
70mm
Bore Diameter
20mm
Load Capacity
700kg
Hub Bearing Type
Ball Bearing
Bore Length
70mm
Country of Origin
Italy
Product details
Pallet Rollers, Nylon Tyre, Series R
Solid nylon pallet rollers fitted with twin ball races.
Solid nylon 6 polyamide roller