RS PRO Tube Speed Controller, Push In 4mm Tube Inlet Port x Push In 4mm Tube Outlet Port

Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
Push In 4mm
Tube Outlet Port
Push In 4mm
Minimum Outlet Pressure
0 kPa, 0 kgf/cm²
Maximum Outlet Pressure
9.9 kgf/cm², 990 kPa
Country of Origin
Taiwan, Province Of China
BD 28.760
BD 28.760 1 Bag of 10 (Exc. Vat)
BD 31.636
BD 31.636 1 Bag of 10 (inc. VAT)
1
BD 28.760
BD 28.760 1 Bag of 10 (Exc. Vat)
BD 31.636
BD 31.636 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Flow Controller
Inlet Port Type
Tube
Tube Inlet Port
Push In 4mm
Tube Outlet Port
Push In 4mm
Minimum Outlet Pressure
0 kPa, 0 kgf/cm²
Maximum Outlet Pressure
9.9 kgf/cm², 990 kPa
Country of Origin
Taiwan, Province Of China