RS PRO Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65

RS Stock No.: 242-0839Brand: RS PRO
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 1 NC

Voltage Rating

24V

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

mushroom

Housing Colour

Black

Bezel Material

Plastic

Country of Origin

Italy

Stock information temporarily unavailable.

BD 19.706

BD 19.706 Each (Exc. Vat)

BD 21.677

BD 21.677 Each (inc. VAT)

RS PRO Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65

BD 19.706

BD 19.706 Each (Exc. Vat)

BD 21.677

BD 21.677 Each (inc. VAT)

RS PRO Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1 NO + 1 NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1 NO + 1 NC

Voltage Rating

24V

Push Button Actuation

Twist Release

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

mushroom

Housing Colour

Black

Bezel Material

Plastic

Country of Origin

Italy