Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

RS Stock No.: 242-0836Brand: RS PRODistrelec Article No.: 30419101
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

24V

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

mushroom

Housing Colour

Black

Bezel Material

Plastic

Distrelec Product Id

30419101

Country of Origin

Italy

Stock information temporarily unavailable.

BD 16.836

BD 16.836 Each (Exc. Vat)

BD 18.520

BD 18.520 Each (inc. VAT)

RS PRO Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65

BD 16.836

BD 16.836 Each (Exc. Vat)

BD 18.520

BD 18.520 Each (inc. VAT)

RS PRO Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

24V

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

mushroom

Housing Colour

Black

Bezel Material

Plastic

Distrelec Product Id

30419101

Country of Origin

Italy