Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
2
Size
Type A
Contact Plating
Gold
Body Orientation
Straight
Colour
Black
Distrelec Product Id
30404429
Country of Origin
United Kingdom
Stock information temporarily unavailable.
BD 5.230
BD 5.230 Each (Exc. Vat)
BD 5.753
BD 5.753 Each (inc. VAT)
RS PRO Type A 2 Way Female Feedthrough HDMI Connector
1
BD 5.230
BD 5.230 Each (Exc. Vat)
BD 5.753
BD 5.753 Each (inc. VAT)
RS PRO Type A 2 Way Female Feedthrough HDMI Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 5.230 |
10 - 49 | BD 5.100 |
50+ | BD 4.770 |
Technical Document
Specifications
Brand
RS ProGender
Female
Number Of Contacts
2
Size
Type A
Contact Plating
Gold
Body Orientation
Straight
Colour
Black
Distrelec Product Id
30404429
Country of Origin
United Kingdom