RS PRO Type F - German Schuko 4 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac

Technical Document
Specifications
Brand
RS ProNumber of Sockets
4
Socket Type
Type F - German Schuko
Mains Plug Type
CEE 7/7 German Schuko / French
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
16A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Country of Origin
China
BD 21.976
BD 21.976 Each (Exc. Vat)
BD 24.174
BD 24.174 Each (inc. VAT)
1
BD 21.976
BD 21.976 Each (Exc. Vat)
BD 24.174
BD 24.174 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 21.976 |
10+ | BD 20.496 |
Technical Document
Specifications
Brand
RS ProNumber of Sockets
4
Socket Type
Type F - German Schuko
Mains Plug Type
CEE 7/7 German Schuko / French
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
16A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Country of Origin
China