RS PRO Type G - British 12 Gang Power Distribution Unit, 3m Cable, 13A, 250 V ac

Technical Document
Specifications
Brand
RS ProNumber of Sockets
12
Socket Type
Type G - British
Mains Plug Type
Type G - British BS1363
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
13A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Sheath Colour
Black
Sheath Colour
Black
Country of Origin
China
BD 68.890
BD 68.890 Each (Exc. Vat)
BD 75.779
BD 75.779 Each (inc. VAT)
1
BD 68.890
BD 68.890 Each (Exc. Vat)
BD 75.779
BD 75.779 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 68.890 |
10+ | BD 64.135 |
Technical Document
Specifications
Brand
RS ProNumber of Sockets
12
Socket Type
Type G - British
Mains Plug Type
Type G - British BS1363
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
13A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
1.5mm²
Sheath Colour
Black
Sheath Colour
Black
Country of Origin
China