RS PRO Type G - British 6 Gang Power Distribution Unit, 3m Cable, 16A, 250 V ac

Technical Document
Specifications
Brand
RS ProNumber of Sockets
6
Socket Type
Type G - British
Mains Plug Type
BS4343/EN60309 230V-16A
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
16A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
2.5mm²
Length
684mm
Country of Origin
China
BD 60.632
BD 60.632 Each (Exc. Vat)
BD 66.695
BD 66.695 Each (inc. VAT)
1
BD 60.632
BD 60.632 Each (Exc. Vat)
BD 66.695
BD 66.695 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 60.632 |
10+ | BD 56.354 |
Technical Document
Specifications
Brand
RS ProNumber of Sockets
6
Socket Type
Type G - British
Mains Plug Type
BS4343/EN60309 230V-16A
Cord Length
3m
Voltage Rating
250 V ac
Current Rating
16A
Corded
Yes
Colour
Black
Power Indicator
No
Number Of Cores
3
Sheath Colour
Black
Cross Sectional Area
2.5mm²
Length
684mm
Country of Origin
China